| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC10DRMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC10DRMI |
ACC10DRMI
| Heilind Number: | SULACC10DRMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC10DRMI |
| ECAD Model: |
Specifications
Detailed Description
The ACC10DRMI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows of 20 gold-plated Beryllium Copper contacts, this connector ensures reliable power and signal transmission. Its threaded mount type and wire wrap termination method offer secure attachment and easy installation. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700VAC, it is suitable for use in harsh environments. The straight orientation and loop bellow contact type further enhance its versatility. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet robust solution for your connectivity needs. Trust in the ACC10DRMI for efficient and durable performance in your electronic systems.

