| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC10DRMS-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULACC10DRMS-S288 |
ACC10DRMS-S288
| Heilind Number: | SULACC10DRMS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC10DRMS-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ACC10DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Its 20-position, 2-row female design with side hole mount and card extender termination method offers versatile installation options. The loop bellow contact type with gold-plated Beryllium Copper contacts guarantees excellent signal transmission with a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C. The connector's 2.54 mm pitch and .61-inch height make it suitable for compact PCB designs, while the Matte Tin termination plating ensures durability. Perfect for industrial and commercial use, the ACC10DRMS-S288 is a dependable solution for your connectivity needs.

