ACC10DRMS

Heilind Number:SULACC10DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DRMS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC10DRMS

Detailed Description

Introducing the ACC10DRMS, a high-performance board-to-board PCB connector designed for female applications in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity with an amperage rating of 3A and a voltage withstand of 700VAC. With two rows of 20 Loop Bellow contacts plated in gold, it guarantees reliable signal transmission. The side hole mount type and wire wrap termination method offer easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for a wide range of industrial applications. With a compact size of 15.49mm in height and 9.4mm in width, the ACC10DRMS is a perfect choice for high-density PCB designs. Trust in its matte tin termination plating for long-lasting performance. This connector is a testament to quality and durability, meeting the stringent standards of hi-rel environments. Elevate your connectivity solutions with the ACC10DRMS.