ACC10DRMT-S273

Heilind Number:SULACC10DRMT-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DRMT-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DRMT-S273
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC10DRMT-S273

Detailed Description

Introducing the ACC10DRMT-S273, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector boasts exceptional durability and reliability. With a pitch of 2.54mm and 20 positions, it offers precise and secure connectivity. The contact material, Beryllium Copper, plated with Gold, ensures efficient signal transmission and longevity. Featuring a straight orientation and threaded mount type, installation is straightforward and stable. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for industrial environments. Its termination method, wire wrap, and Matte Tin plating guarantee excellent performance. With a compact size of 9.4mm width and 15.49mm height, it saves valuable space on the PCB. Trust the ACC10DRMT-S273 for seamless and robust board-to-board connections in your electronic designs.