ACC10DRMT-S288

Heilind Number:SULACC10DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC10DRMT-S288

Detailed Description

Introducing the ACC10DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and a threaded mount type offers secure and stable installation. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees low contact resistance and long-term durability. With a pitch of 2.54mm (.1 in) and 20 positions, it provides ample connectivity options. The loop bellow contact type and straddle orientation further enhance its performance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in industrial and rugged applications. The termination plating of Matte Tin ensures excellent solderability. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Certified for RoHS compliance, this connector meets international standards for environmental responsibility. Trust the ACC10DRMT-S288 for seamless connectivity in your critical systems.