ACC10DRMT

Heilind Number:SULACC10DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULACC10DRMT

Detailed Description

Introducing the ACC10DRMT, a high-performance female connector designed for precision applications. Crafted from PPS and Beryllium Copper with Gold contact plating, this connector ensures reliable conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it's suitable for demanding environments. Featuring a Threaded mount type and Wire Wrap termination method, installation is secure and straightforward. The 20-position, 2-row design allows for efficient connectivity. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for a variety of industries. With a sleek straight orientation and a compact size, the ACC10DRMT offers versatility without compromising performance. Trust in its Matte Tin termination plating for added longevity. Whether for Board to Board PCB connections or Card Edge applications, this connector is a must-have for any project that demands precision and reliability. Elevate your connectivity solutions with the ACC10DRMT.