ACC10DRMZ

Heilind Number:SULACC10DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DRMZ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC10DRMZ

Detailed Description

The ACC10DRMZ is a high-performance connector designed for demanding applications. Featuring a female gender with two rows of contacts, it offers secure connectivity in electronic systems. Crafted from PPS and Beryllium Copper, it ensures durability and reliability. The termination method of Wire Wrap guarantees easy installation. With a contact plating of Gold and termination plating of Matte Tin, it provides excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and amperage of 3 A, it meets stringent power requirements. Its loop bellow contact type and straight orientation further enhance signal transmission. With a temperature range of -65 to 150 °C, it is suitable for use in extreme environments. The connector's compact design, with dimensions of 9.4 mm width and 15.49 mm height, makes it ideal for space-constrained applications. Whether in Board to Board PCB or Card Edge connections, the ACC10DRMZ ensures optimal performance.