ACC10DRSI

Heilind Number:SULACC10DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DRSI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC10DRSI

Detailed Description

Introducing the ACC10DRSI, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 20 gold-plated Beryllium Copper contacts, this connector ensures reliable signal transmission at an amperage of 3A and a voltage of 700VAC. The straight orientation and threaded mount type with thru-hole termination make for secure and efficient installation. Operating in a wide temperature range from -65 to 150°C, the ACC10DRSI connector guarantees performance in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm (.37 in), is ideal for space-constrained applications. Meeting stringent quality standards, this connector is perfect for aerospace, defense, and industrial electronics. Trust the ACC10DRSI for rugged durability and seamless connectivity in your next project.