ACC10DRSN

Heilind Number:SULACC10DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULACC10DRSN

Detailed Description

Introducing the ACC10DRSN, a high-performance board-to-board PCB connector designed for precision applications. Engineered with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows and a straight orientation, it offers seamless connectivity in tight spaces. The contact type, Loop Bellow, paired with gold-plated Beryllium Copper contacts, guarantees reliable signal transmission with minimal interference. With a pitch of 2.54mm, voltage rating of 700VAC, and amperage of 3A, this connector is suitable for a wide range of electronic devices. Its Matte Tin termination plating and -65 to 150°C operating temperature range make it ideal for demanding environments. Measuring at 15.49mm in height and 9.4mm in width, the ACC10DRSN is compact yet powerful, meeting the stringent requirements of modern electronics. Trust in its quality and performance for your connectivity needs.