ACC10DRSS

Heilind Number:SULACC10DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DRSS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC10DRSS

Detailed Description

The ACC10DRSS connector, featuring PPS & Beryllium Copper construction, is designed for high-performance applications. With a current rating of 3A and a voltage withstand of 700 VAC, it ensures reliable power transmission. This female connector, with two rows of 20 positions each, offers ample connectivity. Its side hole mount and thru-hole termination method facilitate easy installation. The gold-plated Beryllium Copper contacts and loop bellow design guarantee excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 150 °C, it is suitable for various environments. With a compact size of 9.4mm in width and .61in in height, it is ideal for board-to-board and card edge connections. The termination plating of Matte Tin further enhances its performance. In summary, the ACC10DRSS is a top choice for demanding PCB connectivity needs.