ACC10DRST

Heilind Number:SULACC10DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DRST
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC10DRST

Detailed Description

Introducing the ACC10DRST, a high-performance connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector offers reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it ensures efficient power transmission. The threaded mount type and through-hole termination method guarantee secure and stable installation on PCBs. Gold-plated Beryllium Copper contacts provide optimal conductivity, while the loop bellow contact type and straight orientation facilitate easy mating. With 20 positions and a pitch of 2.54mm, it enables precise board-to-board connections. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is perfect for aerospace, military, and industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. Matte tin termination plating ensures durability and longevity. Trust the ACC10DRST for your critical connectivity needs.