ACC10DRTH-S13

Heilind Number:SULACC10DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC10DRTH-S13

Detailed Description

Introducing the ACC10DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in extreme environments. With a 2.54mm pitch and 20 positions, it offers versatile mounting options for various circuit configurations. The female gender and straddle orientation make it ideal for card extender applications. Gold-plated contacts and matte tin termination guarantee excellent signal integrity and corrosion resistance. Operating at a wide temperature range of -65 to 150 °C and rated for 700 VAC, this connector is suitable for high-power and hi-rel systems. Compact yet durable, it boasts a connector height of 10.95mm and width of 8.38mm, with a tail length of 4.7mm for easy installation. Trust the ACC10DRTHS13 for seamless board-to-board connections in aerospace, defense, and industrial electronics.