ACC10DRTI-S13

Heilind Number:SULACC10DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULACC10DRTI-S13

Detailed Description

The ACC10DRTI-S13 connector offers reliable and high-performance connectivity for your electronic devices. Featuring a durable construction of PPS and Beryllium Copper, it ensures longevity even in demanding environments. With a 2.54mm pitch and 20 positions, it provides ample connectivity options. The female gender and threaded mount type make it easy to install on your PCB. The gold-plated Beryllium Copper contacts guarantee excellent signal transmission while the termination method of Card Extender ensures secure connections. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, it is suitable for a wide range of applications. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained designs. Trust the ACC10DRTIS13 for efficient and dependable board-to-board or card edge connections in your electronic systems.