ACC10DRTI-S93

Heilind Number:SULACC10DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DRTI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULACC10DRTI-S93

Detailed Description

Introducing the ACC10DRTI-S93, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable signal transmission. Featuring a female gender, threaded mount type, and thru-hole termination method, it offers secure and stable installation. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. With 20 positions and 2 rows, it provides ample connectivity options. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150 °C, it is suitable for harsh environments. RoHS compliant and featuring matte tin termination plating, it meets international standards for environmental responsibility. The ACC10DRTIS93 is a top choice for engineers seeking quality and performance in their PCB connections.