ACC10DRTI

Heilind Number:SULACC10DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DRTI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC10DRTI

Detailed Description

Introducing the ACC10DRTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable power and signal transmission with a low 3A amperage rating and a high 700VAC voltage capacity. With a female gender and two rows of 20 positions each, it offers versatile connectivity options. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Gold-plated Beryllium Copper contacts with full bellow design ensure excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact dimensions of 10.95mm height and 8.38mm width make it ideal for space-constrained applications. Trust the ACC10DRTI for high-reliability connections in aerospace, defense, and industrial systems.