ACC10DRTS

Heilind Number:SULACC10DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DRTS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC10DRTS

Detailed Description

Featuring PPS and Beryllium Copper construction, our SKU ACC10DRTS connector is designed for high-performance applications. With an amperage rating of 3A and a voltage withstand of 700 VAC, this female connector ensures reliable power transmission. Its two rows, side-hole mount type, and thru-hole termination method offer easy installation on PCBs. The gold-plated Beryllium Copper contacts guarantee optimal conductivity, while the full bellow design enhances durability. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for various environments. Measuring 10.95mm in height and 8.38mm in width, it accommodates 20 positions with a pitch of 2.54mm. The matte tin termination plating adds to its longevity. Perfect for board-to-board or card edge connections, the ACC10DRTS is a reliable solution for demanding electronic systems.