ACC10DRXI

Heilind Number:SULACC10DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DRXI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC10DRXI

Detailed Description

Introducing the ACC10DRXI, a high-performance board-to-board PCB connector designed for precision connections in demanding environments. With a pitch of 2.54mm, this connector features two rows of 20 female contacts made of PPS and Beryllium Copper, ensuring reliable conductivity. The contact plating in gold and termination plating in matte tin offer enhanced durability and corrosion resistance. Operating at a voltage of 700VAC and an amperage of 3A, it guarantees efficient power transmission. The straight orientation and threaded mount type facilitate secure installation, while the thru-hole termination method with a tail length of 4.7mm ensures easy soldering. Meeting stringent quality standards, this connector is ideal for applications requiring rugged performance, with an operating temperature range of -65 to 150°C. Upgrade your connectivity solutions with the ACC10DRXI.