ACC10DRXN

Heilind Number:SULACC10DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DRXN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC10DRXN

Detailed Description

Introducing the ACC10DRXN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliability in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The 20-position, 2-row female connector with a pitch of 2.54mm offers versatile connectivity options. Gold-plated contacts and full bellow design guarantee excellent conductivity and durability. Suitable for through-hole mounting, it has a tail length of 4.7mm and operates reliably in temperatures ranging from -65 to 150°C. With a compact form factor (10.95mm height, 8.38mm width), it is ideal for space-constrained PCB layouts. Trust the ACC10DRXN for secure and efficient board-to-board connections in critical electronic systems.