ACC10DRYH

Heilind Number:SULACC10DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DRYH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC10DRYH

Detailed Description

Introducing the ACC10DRYH, a high-performance PCB connector designed for demanding applications. This female connector features PPS and beryllium copper construction, ensuring durability and reliable conductivity. With a current rating of 3 A and a voltage capability of 700 VAC, it meets stringent electrical requirements. The 2-row design with 20 positions allows for versatile connectivity on circuit boards. Gold-plated contacts and full bellow contact type ensure low contact resistance and optimal signal transmission. Suitable for use in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. The clearance hole mount and thru-hole termination method offer easy and secure installation. With a compact size, measuring just 10.95mm in height and 8.38mm in width, it saves space on PCBs. Matte tin termination plating enhances solderability. Certified for RoHS compliance, it meets environmental standards. Whether for aerospace, defense, or industrial applications, the ACC10DRYH guarantees exceptional performance and reliability.