ACC10DRYN

Heilind Number:SULACC10DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DRYN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC10DRYN

Detailed Description

Introducing SKU ACC10DRYN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it delivers reliable power transmission. Featuring a female gender with two rows and 20 positions, it offers versatile connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent signal integrity. The thru-hole termination method and full bellow contact type ensure secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. The sleek and compact design, with a connector height of 10.95mm and width of 8.38mm, allows for efficient PCB integration. With matte tin termination plating, it complies with industry standards for performance and reliability. Perfect for use in aerospace, defense, and other hi-rel applications, the ACC10DRYN is the ideal choice for your connectivity needs.