ACC10DSXI

Heilind Number:SULACC10DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULACC10DSXI

Detailed Description

Introducing the ACC10DSXI, a high-performance board to board PCB connector designed for precision and reliability in electrical connections. With a pitch of 2.54mm and 10 positions, this connector offers seamless integration in various electronic applications. Featuring PPS and Beryllium Copper construction, it ensures durability and optimal conductivity. The contact material is gold-plated, guaranteeing excellent signal transmission. Its threaded mount type and thru-hole termination method provide secure attachment to circuit boards. Operating at a voltage of 700VAC and a wide temperature range of -65 to 150°C, it is suitable for diverse environments. The straight orientation and compact dimensions of 10.95mm height and 8.38mm width make it space-efficient. With a tail length of 4.06mm, installation is convenient. Whether used in industrial machinery, telecommunications, or consumer electronics, the ACC10DSXI meets the demands of high-speed data transfer and power distribution with utmost efficiency. Trust in this connector for seamless connectivity in your electronic designs.