ACC10DSXN

Heilind Number:SULACC10DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DSXN
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC10DSXN

Detailed Description

Introducing the ACC10DSXN PCB connector, a high-performance solution designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a 10-position, single-row configuration and a pitch of 2.54mm, it offers seamless connectivity on the PCB. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, it is suitable for harsh environments. The termination method is through-hole, with a tail length of 4.06mm for easy installation. With a compact design, measuring 10.95mm in height and 8.38mm in width, it saves space on the board. Ideal for hi-rel applications in industries such as aerospace, defense, and telecommunications, the ACC10DSXN ensures superior performance and longevity. Trust in this connector for seamless board-to-board and card edge connections in your next project.