ACC10DTAD

Heilind Number:SULACC10DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DTAD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC10DTAD

Detailed Description

The ACC10DTAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable signal transmission. With a 20-position, 2-row female design, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method make installation easy and secure. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the loop bellow contact type and right-angle orientation optimize space efficiency. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC, it's suitable for a wide range of environments. Measuring at just .61 inches in height and 9.4mm in width, it's compact yet powerful. Matte Tin termination plating ensures corrosion resistance. Classified under hi-rel connectors, this ACC10DTAD model is ideal for aerospace, defense, and other mission-critical applications.