ACC10DTAH-S328

Heilind Number:SULACC10DTAH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DTAH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DTAH-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULACC10DTAH-S328

Detailed Description

Introducing the ACC10DTAH-S328, a high-performance female connector designed for precision connections in electronic circuitry. With a robust construction featuring PPS and Beryllium Copper materials, it guarantees reliable performance even in demanding environments. Boasting a voltage rating of 700 VAC and an amperage of 3 A, it ensures safe and efficient power transmission. The connector, with two rows of 20 positions each, offers ample connectivity options. Its right-angle orientation and clearance hole mount type make it versatile for various PCB applications. The gold-plated Beryllium Copper contacts provide excellent conductivity and durability. With a pitch of 2.54 mm and a tail length of 2.54 mm, it facilitates easy installation. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is ideal for use in a wide range of industries, including aerospace, telecommunications, and industrial electronics. Trust in the ACC10DTAHS328 for seamless board-to-board or card edge connections, meeting the highest standards of quality and performance.