| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC10DTAS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULACC10DTAS |
ACC10DTAS
| Heilind Number: | SULACC10DTAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC10DTAS |
| ECAD Model: |
Specifications
Detailed Description
SKU ACC10DTAS is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows with 20 positions each, this connector ensures secure and efficient connectivity. The PPS and Beryllium Copper construction, along with gold-plated contacts, guarantees durability and reliable signal transmission. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets the demands of various electronic systems. Its right-angle orientation and side hole mount type offer flexibility in installation. The connector is suitable for use in harsh environments, with an operating temperature range of -65 to 150°C. Matte Tin termination plating further enhances its longevity. Ideal for high-reliability applications, this product is a crucial component in ensuring seamless electronic connectivity.

