ACC10DTBI

Heilind Number:SULACC10DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DTBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULACC10DTBI

Detailed Description

Experience unparalleled connectivity with our ACC10DTBI Board To Board PCB Connector. Engineered for high performance, this connector features PPS & Beryllium Copper construction, ensuring durability and reliability in every application. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers seamless power transmission. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity. Its threaded mount type and right-angle orientation make installation effortless. Boasting 20 positions and a loop bellow contact type, it accommodates complex PCB layouts with ease. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Trust in its matte tin termination plating for secure connections. Ideal for demanding industries, the ACC10DTBI is a must-have for your connectivity needs.