| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC10DTBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC10DTBN |
ACC10DTBN
| Heilind Number: | SULACC10DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC10DTBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC10DTBN, a high-performance female connector designed for demanding applications. With a pitch of 2.54mm, this connector features 20 gold-plated contact positions, ensuring reliable signal transmission. Its beryllium copper contacts and loop bellow design offer excellent conductivity and durability, making it ideal for use in board-to-board PCB connections. Operating at a voltage of 700VAC and a wide temperature range from -65 to 150°C, this connector guarantees stability in harsh environments. The right-angle orientation and no-mounting requirement provide flexibility in installation. Measuring 15.49mm in height and 9.4mm in width, the ACC10DTBN is compact yet powerful. Trust in this connector for efficient and secure electronic connections in aerospace, industrial, and other critical applications.

