ACC10DTKD

Heilind Number:SULACC10DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DTKD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC10DTKD

Detailed Description

Introducing the ACC10DTKD, a high-performance PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this female connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The 2-row, 20-position design with a 2.54mm pitch offers versatility in board-to-board connections. Gold-plated Beryllium Copper contacts and Matte Tin termination guarantee optimal signal transfer and corrosion resistance. Operating efficiently in a wide temperature range from -65°C to 150°C, this connector is ideal for aerospace, industrial, and telecommunications systems. Its compact form factor, with a height of 15.49mm and width of 9.4mm, allows for dense PCB layouts. With straight orientation and clearance hole mount, installation is convenient. The ACC10DTKD is the perfect choice for high-reliability applications in the most demanding environments.