ACC10DTKI-S288

Heilind Number:SULACC10DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DTKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DTKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULACC10DTKI-S288

Detailed Description

Introducing the ACC10DTKI-S288, a high-performance board to board PCB connector designed for reliability and precision. Crafted with PPS and Beryllium Copper materials, this connector offers exceptional durability and conductivity. Featuring a female gender with two rows and a threaded mount type, it ensures secure and stable connections. The termination method of Card Extender guarantees easy installation. The contact material is Beryllium Copper with Gold plating, ensuring efficient signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. The contact type of Loop Bellow and orientation of Straddle further enhance its functionality. With twenty positions and a tail length of 4.45mm, it accommodates multiple connections with ease. Operating in a wide temperature range of -65 to 150°C, it is suitable for various environments. The connector's compact size, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained applications. Terminated with Matte Tin plating, it ensures long-lasting performance. Whether in aerospace, defense, or industrial applications, the ACC10DTKI-S288 is the perfect choice for demanding connectivity needs.