ACC10DTKN

Heilind Number:SULACC10DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DTKN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC10DTKN

Detailed Description

The ACC10DTKN is a high-quality board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable performance. With a 2-row, 20-position female design, it offers versatile connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. Its loop bellow contact type and straight orientation further enhance signal transmission. Rated for up to 700 VAC and 3A, it is suitable for a wide range of power and signal applications. The termination method is through-hole, with matte tin plating for secure soldering. With an operating temperature range of -65 to 150°C, this connector is ideal for harsh environments. Compact in size, with dimensions of 0.61 inches in height and 9.4mm in width, it is space-efficient on the PCB. Meet your connectivity needs with the ACC10DTKN, a reliable solution for your electronic systems.