| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC10DTKS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC10DTKS |
ACC10DTKS
| Heilind Number: | SULACC10DTKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC10DTKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC10DTKS, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal signal integrity and durability. Featuring a compact form with a 2.54mm pitch and 20 positions across 2 rows, it is ideal for dense PCB layouts. The gold-plated contacts offer reliable conductivity, while the loop bellow contact type guarantees secure mating. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its side-hole mount and thru-hole termination method allow for easy installation. Trust in the ACC10DTKS for seamless connectivity in your electronic designs.

