ACC10DTKT-S288

Heilind Number:SULACC10DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DTKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DTKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULACC10DTKT-S288

Detailed Description

Introducing the ACC10DTKT-S288 PCB Connector, a high-performance solution crafted with precision from PPS and Beryllium Copper. Designed for seamless connectivity, this female connector features two rows and a threaded mount type, ensuring secure attachment. With a termination method of Card Extender, it offers reliable contact points plated with gold for enhanced conductivity. The 2.54mm pitch and 700VAC voltage rating make it suitable for various applications. Its Loop Bellow contact type and Straddle orientation further optimize signal transmission. Boasting 20 positions and a tail length of 4.45mm, this connector guarantees versatility in use. Operating flawlessly in temperatures ranging from -65 to 150°C, it's a dependable choice for demanding environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, facilitates easy integration. With termination plating in Matte Tin, it ensures durability and longevity. Classified under Board To Board PCB Connectors and Card Edge Connectors, the ACC10DTKT-S288 is a vital component in the realm of connectors, promising top-notch performance. (Product attributes: amperage: 3A, hi_rel: No)