| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC10DTMD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULACC10DTMD |
ACC10DTMD
| Heilind Number: | SULACC10DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC10DTMD |
| ECAD Model: |
Specifications
Detailed Description
ACC10DTMD features a female connector with two rows of Loop Bellow contacts, crafted from durable PPS and Beryllium Copper with Gold plating for reliable conductivity. Designed for high-performance applications, it offers a pitch of 2.54mm (.1 in), accommodating 20 positions with a clearance hole mount type and thru-hole termination method. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector ensures secure and efficient board-to-board or card edge connections. The right-angle orientation and compact dimensions of .61in in height and 9.4mm in width make it suitable for space-constrained environments. Tailored for the demands of PCB designs, the ACC10DTMD with Matte Tin termination plating guarantees long-lasting performance, meeting the stringent standards of hi-rel applications.

