| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC10DTMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC10DTMH |
ACC10DTMH
| Heilind Number: | SULACC10DTMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC10DTMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC10DTMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety standards. The gold-plated contacts and matte tin termination guarantee excellent signal integrity and corrosion resistance. The right-angle orientation and low-profile design make it ideal for space-constrained installations. With a wide operating temperature range of -65 to 150°C, it is suitable for aerospace, military, and industrial use. The ACC10DTMH is the perfect choice for high-reliability applications requiring secure and efficient board-to-board connections.

