ACC10DTMI

Heilind Number:SULACC10DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DTMI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC10DTMI

Detailed Description

Featuring a robust design for high-reliability applications, the ACC10DTMI connector is a vital component for secure board-to-board and card edge connections. Crafted with PPS and Beryllium Copper, it ensures exceptional durability and conductivity. With a 2.54mm pitch and two rows of 20 female contacts, this threaded, right-angle connector offers easy and efficient assembly onto PCBs. The contact material, gold-plated Beryllium Copper, guarantees optimal signal transmission while handling a voltage of up to 700 VAC. Operating seamlessly in a wide temperature range from -65 to 150°C, it meets the demands of diverse environments. With a tail length of 6.35mm, a compact connector height of 15.49mm and a width of 9.4mm, it saves valuable space without compromising performance. Terminated with matte tin plating, it ensures reliable connectivity over time. The ACC10DTMI is the perfect choice for demanding industrial and electronic applications.