ACC12DCKD

Heilind Number:SULACC12DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC12DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC12DCKD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC12DCKD

Detailed Description

This high-performance PCB connector, ACC12DCKD, boasts a rugged construction featuring PPS and Beryllium Copper materials, ensuring durability in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it guarantees reliable power transmission. The female connector, with two rows and a pitch of 2.54mm, offers secure, high-speed data connectivity. Contact material of Beryllium Copper with gold plating ensures excellent conductivity. Its straight orientation and 24 positions make it versatile for various applications. Operating seamlessly in temperatures ranging from -65 to 150°C, and with matte tin termination plating, this connector is suitable for hi-rel industries. Perfect for Board to Board and Card Edge connections, it measures .61 inches in height and 9.4mm in width, making it compact yet efficient. Upgrade your connectivity solutions with the ACC12DCKD.