ACC12DCKI-S288

Heilind Number:SULACC12DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC12DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC12DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC12DCKI-S288

Detailed Description

Introducing the ACC12DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it meets stringent power requirements. The female gender, 2 rows, and threaded mount type offer secure and stable connections. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, signal integrity is maintained with low contact resistance. The 2.54mm pitch and loop bellow contact type allow for efficient data transmission. Operating in a wide temperature range of -65 to 150°C, it is suitable for diverse industrial settings. Measuring 15.49mm in height and 9.4mm in width, the ACC12DCKIS288 is compact yet robust. Ideal for aerospace, defense, and telecommunications applications, this connector ensures optimal performance in critical systems. Trust in its exceptional quality and durability for your connectivity needs.