ACC12DCKI

Heilind Number:SULACC12DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC12DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC12DCKI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC12DCKI

Detailed Description

Introducing the ACC12DCKI, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a 3A amperage and 700VAC voltage rating, it guarantees efficient power transmission. The female gender and 2 rows with 24 positions offer versatile connectivity options. The threaded mount type and thru-hole termination method provide secure and stable installation. Each contact, made of Beryllium Copper and plated with gold, ensures optimal conductivity. Operating in temperatures ranging from -65 to 150°C, it's suitable for various environments. The loop bellow contact type and straight orientation further enhance its functionality. Measuring .61 inches in height and 9.4mm in width, with a pitch of 2.54mm, it's compact yet powerful. The matte tin termination plating adds to its longevity. Ideal for board-to-board and card edge connections, the ACC12DCKI is a top choice for professionals seeking quality connectors.