ACC12DCKN-S288

Heilind Number:SULACC12DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC12DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC12DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULACC12DCKN-S288

Detailed Description

The ACC12DCKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper, this connector offers superior durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, it ensures efficient power transmission. The female connector with two rows and 24 positions, terminated via card extender method, guarantees secure and stable connectivity. Gold-plated contacts and loop bellow contact type provide excellent signal integrity. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The straddle orientation and no mounting design make installation easy. With matte tin termination plating, it complies with RoHS standards. Perfect for aerospace, military, and industrial applications, the ACC12DCKN-S288 is a top choice for high-reliability connectivity solutions.