ACC12DCKN

Heilind Number:SULACC12DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC12DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC12DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULACC12DCKN

Detailed Description

Introducing the ACC12DCKN, a high-performance female PCB connector designed for precision electronic applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring two rows and 24 positions with a 2.54mm pitch, it offers reliable connectivity on the board. The contact type, Loop Bellow, guarantees secure mating. Gold-plated Beryllium Copper contacts and Matte Tin termination enhance signal transmission and soldering efficiency. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for demanding environments. Its straight orientation and no mounting design streamline assembly processes. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet efficient. Ideal for hi-rel applications, this connector is a must-have for your PCB connectivity needs.