ACC12DCKS-S288

Heilind Number:SULACC12DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC12DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC12DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC12DCKS-S288

Detailed Description

Introducing the ACC12DCKS-S288, a high-performance board-to-board PCB connector engineered for precision and reliability. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures optimal signal transmission in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive applications. The female gender, two rows, and side-hole mount type offer versatile installation options. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees secure connectivity and low contact resistance. With a pitch of 2.54mm, 24 positions, and loop bellow contact type, it enables high-density interconnections with minimal signal interference. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Its compact design, with a connector height of 15.49mm and width of 9.4mm, facilitates space-saving integration. The Matte Tin termination plating ensures long-term durability. Whether in aerospace, telecommunications, or industrial applications, the ACC12DCKS-S288 delivers uncompromising performance. Elevate your connectivity solutions with this top-of-the-line connector.