ACC12DCKT

Heilind Number:SULACC12DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC12DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC12DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULACC12DCKT

Detailed Description

Introducing our ACC12DCKT, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring excellent durability and conductivity. With a contact plating of gold, it guarantees reliable signal transmission even in harsh environments. The threaded mount type and thru-hole termination method provide secure and stable installation. Operating at a voltage of 700 VAC and amperage of 3A, it meets the requirements of various electronic systems. The 24-position, dual-row design with a pitch of 2.54mm offers ample connectivity options. Its loop bellow contact type and orientation of straight further enhance its functionality. With a wide operating temperature range from -65°C to 150°C, this connector is suitable for use in extreme conditions. The matte tin termination plating ensures long-term performance. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Whether in aerospace, defense, or industrial applications, the ACC12DCKT is the perfect choice for reliable and high-speed connections.