ACC12DETN

Heilind Number:SULACC12DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC12DETN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC12DETN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC12DETN

Detailed Description

Introducing the ACC12DETN, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a sleek and streamlined design, this connector features two rows of 24 female ports, each crafted from durable PPS and Beryllium Copper for enhanced conductivity and longevity. The contact plating of gold ensures optimal signal transfer, while the thru-hole termination method guarantees easy installation. Operating at a maximum voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of applications. Its straight orientation and compact dimensions make it perfect for space-constrained environments. With a wide operating temperature range of -65 to 150°C, the ACC12DETN is built to withstand even the harshest conditions, making it an ideal choice for industrial and commercial projects. Trust in the quality and performance of this connector for seamless and reliable connections every time.