ACC12DEYH

Heilind Number:SULACC12DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC12DEYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC12DEYH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC12DEYH

Detailed Description

Introducing our PPS & Beryllium Copper Board To Board PCB Connector, ACC12DEYH. This high-performance connector, designed for female gender with two rows, features a clearance hole mount type and thru-hole termination method. Crafted with precision, it boasts contact material of Beryllium Copper with gold plating, ensuring excellent conductivity. With a pitch of 2.54mm (.1 in) and voltage rating of 700 VAC, it offers reliable power transmission. The cantilever contact type and straight orientation, along with 24 positions, guarantee seamless connectivity. Operating in a wide temperature range (-65 to 150°C), this connector is suitable for various environments. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), is ideal for space-constrained applications. The matte tin termination plating enhances durability. Perfect for high-speed data transfer and power distribution, this connector is a vital component in demanding electronic systems.