ACC12DEYN

Heilind Number:SULACC12DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC12DEYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC12DEYN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC12DEYN

Detailed Description

Introducing the ACC12DEYN, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector is perfect for power and signal transmission. Featuring 24 positions in a compact, two-row design, it offers versatility in connectivity. The contact material is made of durable beryllium copper with gold plating, ensuring reliable conductivity and corrosion resistance. Its cantilever contact type and straight orientation make for easy and secure mating. With a wide operating temperature range of -65 to 150°C, it is suitable for harsh environments. The termination method is through-hole with matte tin plating, guaranteeing robust and stable connections. Measuring 10.95mm in height and 8.38mm in width, it is compact yet sturdy. Ideal for use in aerospace, defense, and industrial electronics, the ACC12DEYN is the perfect choice for high-reliability applications.