ACC12DRAH

Heilind Number:SULACC12DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC12DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC12DRAH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC12DRAH

Detailed Description

Introducing the ACC12DRAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 3A and a voltage capability of 700VAC, it meets the requirements of power-intensive systems. The female connector with two rows and 24 positions offers ample connectivity options. Its right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. Operating efficiently in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact dimensions, with a height of 10.95mm and width of 8.38mm, allow for space-saving integration. With matte tin termination plating, it ensures secure soldering. Ideal for aerospace, military, and industrial applications, the ACC12DRAH is a reliable solution for your connectivity needs.