| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC12DRAN-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULACC12DRAN-S93 |
ACC12DRAN-S93
| Heilind Number: | SULACC12DRAN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC12DRAN-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC12DRAN-S93, a high-performance female connector designed for PCB applications. With a contact pitch of 2.54mm and 24 positions spread across 2 rows, this connector ensures reliable signal transmission. Featuring PPS and Beryllium Copper construction, it offers durability and exceptional conductivity. The contact plating of gold and termination plating of matte tin enhance its performance and longevity. Operating at a wide temperature range from -65 to 150°C and with a maximum voltage of 700 VAC, this connector is suitable for diverse environments. The right-angle orientation and no mounting requirement provide flexibility in installation. Meeting stringent quality standards, it is ideal for use in hi-rel applications. Upgrade your connectivity solutions with the ACC12DRANS93.

