| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC12DRAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC12DRAN |
ACC12DRAN
| Heilind Number: | SULACC12DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC12DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC12DRAN, a high-performance PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a 2.54mm pitch and 24 positions, it offers ample connectivity options. The Full Bellow contact type and Gold plating guarantee excellent signal transmission. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its right-angle orientation and no-mounting design make it easy to integrate into your PCB layout. With Matte Tin termination plating, it provides secure and lasting connections. Ideal for hi-rel applications, the ACC12DRAN sets a new standard for board-to-board and card edge connectors.

