| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC12DRAS-S734 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.031 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULACC12DRAS-S734 |
ACC12DRAS-S734
| Heilind Number: | SULACC12DRAS-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC12DRAS-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC12DRAS-S734, a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable PPS construction and Beryllium Copper contacts with Gold plating, this connector ensures reliable connectivity in even the harshest environments. With a 2.54mm pitch and 24 positions, it offers ample connectivity options. The Full Bellow contact type and Right Angle orientation further enhance its versatility. Rated for 700VAC and 3A, it guarantees efficient power transmission. The connector's Thru Hole termination method and Matte Tin plating make for easy and secure installation. Operating seamlessly in temperatures ranging from -65 to 150°C, it is ideal for aerospace, defense, and industrial applications. Trust the ACC12DRASS734 for premium quality and performance in your PCB connections.

