ACC12DRAS

Heilind Number:SULACC12DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC12DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC12DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULACC12DRAS

Detailed Description

Introducing the ACC12DRAS, a high-performance PCB connector designed for demanding applications. With PPS & Beryllium Copper construction, this connector ensures excellent durability and conductivity. Featuring a dual-row configuration with 24 female contacts, it offers ample connectivity options. The side hole mount and thru-hole termination method make installation a breeze. Gold-plated Beryllium Copper contacts guarantee reliable signal transmission, while the Full Bellow design enhances resilience. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its compact dimensions, with a height of 10.95mm and width of 8.38mm, allow for efficient PCB integration. Matte Tin termination plating further enhances its performance and longevity. Ideal for board-to-board and card edge connections, the ACC12DRAS is a top choice for engineers seeking quality and reliability.